RM3216B-103/503-PBVW10 | |
---|---|
DigiKey Part Number | 408-RM3216B-103/503-PBVW10TR-ND - Tape & Reel (TR) 408-RM3216B-103/503-PBVW10CT-ND - Cut Tape (CT) 408-RM3216B-103/503-PBVW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216B-103/503-PBVW10 |
Description | RES ARRAY 2 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10k, 50k Ohm ±0.1% 83mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 83mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.27200 | $12.72 |
25 | $1.23280 | $30.82 |
50 | $1.12480 | $56.24 |
100 | $0.92140 | $92.14 |
250 | $0.82192 | $205.48 |
500 | $0.69216 | $346.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57536 | $575.36 |
2,000 | $0.56238 | $1,124.76 |
5,000 | $0.55156 | $2,757.80 |
10,000 | $0.53859 | $5,385.90 |