SZK-C-0L04-150-01 | |
---|---|
DigiKey Part Number | 3260-SZK-C-0L04-150-01-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-0L04-150-01 |
Description | 4G LTE ANT FLAT PATCH IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA Flat Patch IPEX MHF1, U.FL (UMCC) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | 2.3, 2.6, 2.9, 3.5 | |
Return Loss | -6dB, -11.3dB, -11.4dB, -13.8dB | |
Gain | 2.3dBi, 2.6dBi, 2.9dBi, 3.5dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | IPEX MHF1, U.FL (UMCC) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA |
