SZK-C-3L32-100-01 | |
---|---|
DigiKey Part Number | 3260-SZK-C-3L32-100-01-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-3L32-100-01 |
Description | 4G LTE ANT FLAT PATCH IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Flat Patch MHF1 Adhesive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.54GHz, 1.96GHz, 2.35GHz, 2.59GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.43GHz ~ 1.66GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.9dBi, 3.8dBi, 4.15dBi, 3.45dBi, 2.6dBi | |
Features | Cable - 100mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 4G, LTE |
