SZK-C-2L20-100-01 | |
---|---|
DigiKey Part Number | 3260-SZK-C-2L20-100-01-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-2L20-100-01 |
Description | 4G LTE ANT FLAT PATCH IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Flat Patch I-PEX MHFI (U.FL) Adhesive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.955GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.35dBi, 2.37dBi, 2.21dBi, 2.59dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, LTE |
