TL-4920/V | |
---|---|
DigiKey Part Number | 439-TL-4920/V-ND |
Manufacturer | |
Manufacturer Product Number | TL-4920/V |
Description | BATTERY LITHIUM 3.6V C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | C Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Discharge Rate | 3mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.54000 | $26.54 |