TL-5920/B

DigiKey Part Number
439-1029-ND
Manufacturer
Manufacturer Product Number
TL-5920/B
Description
BATTERY LITHIUM 3.6V PACK W/LEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pack with Leads Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.10" Dia x 2.01" H (28.0mm x 51.0mm)
Termination Style
Wire Leads with Connector
Features
-
Discharge Rate
3mA
Weight
453.593 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.84000$21.84
35$16.39286$573.75
70$15.50486$1,085.34
105$15.00838$1,575.88
280$14.40207$4,032.58
Manufacturers Standard Package