L34S300D15T

DigiKey Part Number
132-L34S300D15T-ND
Manufacturer
Manufacturer Product Number
L34S300D15T
Description
CURRENT SENSOR (300A; 15V)
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 25kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
±12V ~ 15V
Response Time
5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
40$22.48075$899.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.