L34S500D15T | |
---|---|
DigiKey Part Number | 132-L34S500D15T-ND |
Manufacturer | |
Manufacturer Product Number | L34S500D15T |
Description | CURRENT SENSOR (500A; 15V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.54000 | $33.54 |
5 | $29.53800 | $147.69 |
10 | $27.46700 | $274.67 |
25 | $25.01080 | $625.27 |
40 | $23.83500 | $953.40 |
80 | $22.53488 | $1,802.79 |