VFS6045VA121 | |
---|---|
DigiKey Part Number | 445-181423-2-ND - Tape & Reel (TR) 445-181423-1-ND - Cut Tape (CT) 445-181423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS6045VA121 |
Description | FERRITE BEAD 145 OHM 2424 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 145 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 5.1A 24.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 145 Ohms @ 10 MHz | |
Current Rating (Max) | 5.1A | |
DC Resistance (DCR) (Max) | 24.7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2424 (6060 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.29100 | $2.91 |
25 | $0.24800 | $6.20 |
50 | $0.20480 | $10.24 |
100 | $0.19110 | $19.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.15778 | $236.67 |
3,000 | $0.15190 | $455.70 |
4,500 | $0.15100 | $679.50 |
37,500 | $0.14375 | $5,390.62 |