VFS6045VA201

DigiKey Part Number
445-181424-2-ND - Tape & Reel (TR)
445-181424-1-ND - Cut Tape (CT)
445-181424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFS6045VA201
Description
FERRITE BEAD 242 OHM 2424 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
242 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 4.95A 29.9mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
242 Ohms @ 10 MHz
Current Rating (Max)
4.95A
DC Resistance (DCR) (Max)
29.9mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
2424 (6060 Metric)
Mounting Type
Surface Mount
Height (Max)
0.177" (4.50mm)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.29100$2.91
25$0.25040$6.26
50$0.20980$10.49
100$0.17540$17.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.15582$233.73
3,000$0.15092$452.76
4,500$0.14375$646.88
Manufacturers Standard Package