1-1102296-8 | |
---|---|
DigiKey Part Number | A117089-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102296-8 |
Description | CONN BASE BOTTOM ENTRY SZ6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102296-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.713" W x 1.122" H (113.00mm x 43.50mm x 28.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $47.51750 | $1,900.70 |