1-1102496-6 | |
---|---|
DigiKey Part Number | A117091-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102496-6 |
Description | CONN HOOD SIDE ENTRY SZ4 PG21 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102496-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.874" L x 1.693" W x 2.756" H (73.00mm x 43.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $49.26000 | $1,970.40 |