1102898-1 | |
---|---|
DigiKey Part Number | 1102898-1-ND |
Manufacturer | |
Manufacturer Product Number | 1102898-1 |
Description | INSERT FEMALE 18POS+1GND CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 18+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 18+Ground | |
Size | 4 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE/HA | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $20.86463 | $3,338.34 |