1-1102656-5

DigiKey Part Number
1-1102656-5-ND
Manufacturer
Manufacturer Product Number
1-1102656-5
Description
CONN BASE BOTTOM ENTRY SZ6 IP68
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1-1102656-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
6
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
5.098" L x 2.205" W x 0.866" H (129.50mm x 56.00mm x 22.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 80°C
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$76.12950$3,045.18

Other Suppliers on DigiKey

23In Stock
Ships from WEC