1106425-3 | |
---|---|
DigiKey Part Number | 1106425-3-ND |
Manufacturer | |
Manufacturer Product Number | 1106425-3 |
Description | CONN HOOD TOP ENTRY SZ3 M32 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106425-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.780" L x 2.087" W x 2.756" H (96.00mm x 53.00mm x 70.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $157.82225 | $6,312.89 |