1108784-1 | |
---|---|
DigiKey Part Number | 1108784-1-ND |
Manufacturer | |
Manufacturer Product Number | 1108784-1 |
Description | FRAME FIXED SZ3 FOR 2MOD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3 |
Datasheet | Datasheet |
EDA/CAD Models | 1108784-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Female/Male | |
Size | 3 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $19.52916 | $6,249.33 |