2-1103003-3

DigiKey Part Number
A117401-ND
Manufacturer
Manufacturer Product Number
2-1103003-3
Description
INSERT FEMALE 7POS+1GND CRIMP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Beige 7+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-1103003-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
7+Ground
Size
1
Termination Style
Crimp
Voltage Rating
42V
Current Rating (Amps)
10A
Contact Type
HD.M
Operating Temperature
-
Color
Beige
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
320$10.81916$3,462.13