1106407-2 | |
---|---|
DigiKey Part Number | 1106407-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106407-2 |
Description | CONN BASE SIDE ENTRY SZ1 M16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M16 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106407-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M16 | |
Size / Dimension | 2.008" L x 1.890" W x 1.220" H (51.00mm x 48.00mm x 31.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $130.43638 | $10,434.91 |