4-2304525-4 | |
---|---|
DigiKey Part Number | 17-4-2304525-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2304525-4 |
Description | AMP DUOPLUG MK2 CONNECTOR 4P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-2304525-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Glow Wire Compliant, Mates to PCB | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.33100 | $3.31 |
25 | $0.28720 | $7.18 |
50 | $0.26780 | $13.39 |
100 | $0.25540 | $25.54 |
250 | $0.25356 | $63.39 |
500 | $0.25068 | $125.34 |
1,000 | $0.24820 | $248.20 |
2,500 | $0.24244 | $606.10 |