
3-1534796-4 | |
---|---|
DigiKey Part Number | A118445-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534796-4 |
Description | CONN RCPT 4POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534796-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.40800 | $4.08 |
25 | $0.38200 | $9.55 |
50 | $0.36380 | $18.19 |
100 | $0.34640 | $34.64 |
250 | $0.32472 | $81.18 |
500 | $0.30920 | $154.60 |
1,000 | $0.29442 | $294.42 |
2,500 | $0.27598 | $689.95 |