5-1105101-1

DigiKey Part Number
A113763-ND
Manufacturer
Manufacturer Product Number
5-1105101-1
Description
CONTACT H.D. CRIMP SOCKET 11AWG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 11 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
5-1105101-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
11 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 5,399 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.61520$3,076.00
Manufacturers Standard Package

Other Suppliers on DigiKey

5,399In Stock
Ships from WEC