6674720-1 | |
---|---|
DigiKey Part Number | 6674720-1-ND |
Manufacturer | |
Manufacturer Product Number | 6674720-1 |
Description | CONN RCPT 260POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Receptacle, Female Sockets Through Hole Black, Natural |
Datasheet | Datasheet |
EDA/CAD Models | 6674720-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black, Natural | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 100V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | $187.22500 | $11,982.40 |