6674720-3

DigiKey Part Number
6674720-3-ND
Manufacturer
Manufacturer Product Number
6674720-3
Description
CONN RCPT 260POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
260 Connector Receptacle, Female Sockets Through Hole Black, Natural
Datasheet
 Datasheet
EDA/CAD Models
6674720-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
260
Number of Positions Loaded
All
Pitch
0.031" (0.80mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black, Natural
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
100V
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
64$174.98750$11,199.20