HMN-009-M | |
---|---|
DigiKey Part Number | A141090-ND |
Manufacturer | |
Manufacturer Product Number | HMN-009-M |
Description | MODULE D-SUB MALE 9POS HMN-009-M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Module, D-Sub 9 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, D-Sub | |
Gender | Male | |
Number of Positions | 9 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | CAM, DAM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.24000 | $22.24 |
12 | $18.16000 | $217.92 |
36 | $16.60833 | $597.90 |
60 | $15.93450 | $956.07 |
108 | $15.19435 | $1,640.99 |
252 | $14.19079 | $3,576.08 |
504 | $13.48585 | $6,796.87 |