HMN-020-M | |
---|---|
DigiKey Part Number | A141096-ND |
Manufacturer | |
Manufacturer Product Number | HMN-020-M |
Description | MODULE MALE 20POS HMN-020-M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 20 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
12 | $7.90917 | $94.91 |
30 | $7.33967 | $220.19 |
54 | $6.99685 | $377.83 |
102 | $6.64461 | $677.75 |
252 | $6.17524 | $1,556.16 |
504 | $5.83919 | $2,942.95 |
1,002 | $5.52515 | $5,536.20 |