T2580081154-000

DigiKey Part Number
A133859-ND
Manufacturer
Manufacturer Product Number
T2580081154-000
Description
PIN-Q3-M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2580081154-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
5A
Contact Type
CAM, DAM
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
In-Stock: 37
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.46000$16.46
20$15.17100$303.42
40$15.04600$601.84
60$14.98117$898.87
100$14.50540$1,450.54
260$13.77319$3,581.03
500$13.55258$6,776.29
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.