T2580082154-000

DigiKey Part Number
A133860-ND
Manufacturer
Manufacturer Product Number
T2580082154-000
Description
PIN-Q3-F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2580082154-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
5A
Contact Type
CAF, DAF
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
In-Stock: 37
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.62000$17.62
20$16.62800$332.56
40$16.31150$652.46
60$15.83033$949.82
100$15.18650$1,518.65
260$14.05527$3,654.37
500$13.39810$6,699.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.