65003-061-513 | |
---|---|
DigiKey Part Number | 65003-061-513-ND |
Manufacturer | |
Manufacturer Product Number | 65003-061-513 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
55 | $112.93091 | $6,211.20 |