CTJ620E061-513 | |
---|---|
DigiKey Part Number | CTJ620E061-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ620E061-513 |
Description | CONN MODULE SZ20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 6 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
207 | $42.88700 | $8,877.61 |