DRC12-40PC

DigiKey Part Number
1734-DRC12-40PC-ND
Manufacturer
Manufacturer Product Number
DRC12-40PC
Description
40P RECP ASM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC12-40PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.216" (5.49mm)
Number of Rows
4
Row Spacing
0.216" (5.49mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
IP68
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.97000$37.97
10$29.35000$293.50
25$26.61320$665.33
50$24.76540$1,238.27
100$23.09180$2,309.18
250$21.12032$5,280.08
Manufacturers Standard Package