DRC12-40PD | |
---|---|
DigiKey Part Number | 1734-DRC12-40PD-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-40PD |
Description | REC, 40P, BLK, N, FLANGE, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-40PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.76000 | $30.76 |
10 | $25.07300 | $250.73 |
25 | $23.11640 | $577.91 |
60 | $21.39067 | $1,283.44 |
120 | $20.11700 | $2,414.04 |
300 | $20.04677 | $6,014.03 |