EM-SGL-NPT12-MET-B

DigiKey Part Number
2109-EM-SGL-NPT12-MET-B-ND
Manufacturer
Manufacturer Product Number
EM-SGL-NPT12-MET-B
Description
CABLE GLND 6-12MM 1/2" NPT BRASS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Datasheet
 Datasheet
EDA/CAD Models
EM-SGL-NPT12-MET-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
1/2" NPT
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Locknut, Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$26.04000$26.04
10$20.08200$200.82
25$18.18760$454.69
50$16.90760$845.38
100$15.74760$1,574.76
250$14.38072$3,595.18
500$13.46044$6,730.22
Manufacturers Standard Package