202A196-25-0 | |
---|---|
DigiKey Part Number | 202A196-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A196-25-0 |
Description | HEATSHRINK BOOT SZ96 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 96 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 96 | |
Features | Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 3.402" (86.41mm) | |
Large Diameter Recovered | 2.252" (57.20mm) | |
Small Diameter Supplied | 3.402" (86.41mm) | |
Small Diameter Recovered | 1.060" (26.92mm) | |
Large Recovered Length | 4.450" (113.03mm) | |
Small Recovered Length | 3.150" (80.01mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.370" (212.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $37.93800 | $3,793.80 |