222A174-25-0 | |
---|---|
DigiKey Part Number | 222A174-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A174-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ74 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 74 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.091" (53.11mm) | |
Large Diameter Recovered | 1.331" (33.81mm) | |
Small Diameter Supplied | 2.091" (53.11mm) | |
Small Diameter Recovered | 0.591" (15.01mm) | |
Large Recovered Length | 2.079" (52.81mm) | |
Small Recovered Length | 2.098" (53.29mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
93 | $36.70452 | $3,413.52 |