500031-1 | |
---|---|
DigiKey Part Number | A001-5-ND |
Manufacturer | |
Manufacturer Product Number | 500031-1 |
Description | SPIRAL WRAP 1/2" X 5' BLACK |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 5.00' (1.52m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 5.00' (1.52m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.05000 | $20.05 |
2 | $18.44000 | $36.88 |
3 | $17.56000 | $52.68 |
5 | $16.51000 | $82.55 |
7 | $15.85143 | $110.96 |
10 | $15.18300 | $151.83 |
25 | $13.59320 | $339.83 |
50 | $12.50160 | $625.08 |
100 | $11.80270 | $1,180.27 |