CGPT-6/2-0-SP | |
---|---|
DigiKey Part Number | 484-CGPT-6/2-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-6/2-0-SP |
Description | HEAT SHRINK 6.0MM BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.220" (5.59mm) 3 to 1 Enter Number of Meters in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.220" (5.59mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | - | |
Features | - | |
Color | - | |
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
2 | $3.86000 | $7.72 |
3 | $3.67667 | $11.03 |
5 | $3.45600 | $17.28 |
7 | $3.31857 | $23.23 |
10 | $3.17800 | $31.78 |
25 | $2.84520 | $71.13 |
50 | $2.61660 | $130.83 |
100 | $2.40660 | $240.66 |