CGPT-9/3-0-SP

DigiKey Part Number
484-CGPT-9/3-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
CGPT-9/3-0-SP
Description
HEAT SHRINK 9.0MM BLACK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Chemical Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-40°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Spool Size
492.1' (150.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
In-Stock: 386
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.74000$3.74
2$3.44000$6.88
3$3.27333$9.82
5$3.07800$15.39
7$2.95571$20.69
10$2.83100$28.31
25$2.53480$63.37
50$2.33120$116.56
100$2.14400$214.40
Manufacturers Standard Package