DCPT-6/3-45-SP | |
---|---|
DigiKey Part Number | DCPT-6/3-45-SP-05-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-6/3-45-SP |
Description | HEAT SHRINK TUBING 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Green, Yellow 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.92000 | $38.92 |
2 | $35.79500 | $71.59 |
3 | $34.08667 | $102.26 |
5 | $32.04600 | $160.23 |
7 | $30.77000 | $215.39 |
10 | $29.47200 | $294.72 |
25 | $26.38560 | $659.64 |
50 | $24.45540 | $1,222.77 |