DCPT-6/3-45-SP | |
---|---|
DigiKey Part Number | DCPT-6/3-45-SP-25-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-6/3-45-SP |
Description | HEAT SHRINK TUBING 1=25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Green, Yellow 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 82.0' (25.0m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.89000 | $167.89 |
2 | $154.40500 | $308.81 |
3 | $147.02667 | $441.08 |
5 | $138.23000 | $691.15 |
7 | $132.72714 | $929.09 |
10 | $127.13200 | $1,271.32 |
25 | $121.81120 | $3,045.28 |