S1125-KIT-8-CS5561 | |
---|---|
DigiKey Part Number | S1125-KIT-8-CS5561-ND |
Manufacturer | |
Manufacturer Product Number | S1125-KIT-8-CS5561 |
Description | ADHESIVES & SEALANTS |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 95°F (18°C ~ 35°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $176.36375 | $2,821.82 |