S1125-KIT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1125-KIT-1

DigiKey Part Number
A121115-ND
Manufacturer
Manufacturer Product Number
S1125-KIT-1
Description
SEALANT/ADHESIVE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Box
Part Status
Active
Type
-
Features
-
For Use With/Related Products
-
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
64.4°F ~ 95°F (18°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$207.22000$207.22
10$161.76600$1,617.66
25$147.60880$3,690.22
50$138.11820$6,905.91
Manufacturers Standard Package