Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Acetone | |
Applications | General Purpose | |
Size | 6" x 9" | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.13000 | $26.13 |