
434-1L | |
---|---|
DigiKey Part Number | 473-434-1L-ND |
Manufacturer | |
Manufacturer Product Number | 434-1L |
Description | ACETONE SOLVENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solvent General Purpose 1 Liter/35 fl oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 1 Liter/35 fl oz | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.81000 | $26.81 |
6 | $23.08500 | $138.51 |
12 | $21.90917 | $262.91 |
30 | $20.54100 | $616.23 |
54 | $19.76296 | $1,067.20 |
102 | $18.99863 | $1,937.86 |
252 | $18.03540 | $4,544.92 |
504 | $17.38427 | $8,761.67 |