XXV18B1PAM12 | |
---|---|
DigiKey Part Number | 5452-XXV18B1PAM12-ND |
Manufacturer | Telemecanique Sensors |
Manufacturer Product Number | XXV18B1PAM12 |
Description | ULTRASONIC SENSORS XX, ULTRASONI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.969" (50.00mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.969" (50.00mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Metal | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.86000 | $137.86 |
5 | $116.95800 | $584.79 |
10 | $108.93900 | $1,089.39 |
25 | $99.16000 | $2,479.00 |
50 | $92.33840 | $4,616.92 |
100 | $91.01250 | $9,101.25 |