Proximity Sensors

Results: 5,237
Stocking Options
Environmental Options
Media
Exclude
5,237Results

Showing
of 5,237
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
294
In Stock
1 : $2.21000
Cut Tape (CT)
3,300 : $1.35686
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
IR, Ambient Light
0.039" ~ 7.874" (1mm ~ 200mm)
I2C
-
-
-
2.5V ~ 3.6V
SMD
-25°C ~ 85°C
-
-
10-VDFN
211
In Stock
1 : $2.53000
Cut Tape (CT)
3,300 : $1.56478
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
IR, Ambient Light
0.039" ~ 7.874" (1mm ~ 200mm)
I2C
-
-
-
2.5V ~ 3.6V
SMD
-40°C ~ 105°C
-
-
10-VDFN
8-WFDFN Exposed Pad
SENSOR PROX INDUCTIVE 8WFDFN
Texas Instruments
150
In Stock
1 : $1.11000
Cut Tape (CT)
250 : $0.59752
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inductive
-
Push-Pull
-
-
-
1.71V ~ 3.46V
PC Pin
-40°C ~ 125°C
-
-
8-WFDFN Exposed Pad
CPX-C18-08A1N
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Capacitive
0.315" (8mm)
NPN-NC, 3-Wire
100Hz
Unshielded
Polyamide (PA)
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M18
IPX-2D18-05A2
PROXIMITY SENSORS CORD OUT
KOINO
1,990
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.197" (5mm)
NO, 2-Wire
20Hz
Shielded
Nickel-Plated Brass
90 VAC ~ 250 VAC
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M18
IPX-A30-10A2
PROXIMITY SENSORS CORD OUT
KOINO
1,990
Marketplace
10 : $36.29400
Bulk
-
Bulk
Active
Inductive
0.394" (10mm)
NC, 2-Wire
20Hz
Shielded
Nickel-Plated Brass
90 VAC ~ 250 VAC
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M30
IPX-D25-05E2S
PROXIMITY SENSORS CORD OUT
KOINO
1,990
Marketplace
10 : $39.45900
Bulk
-
Bulk
Active
Inductive
0.197" (5mm)
PNP-NO, 3-Wire
350Hz
-
Polybutylene Terephthalate (PBT)
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Module
IPX-2D30-15A1N
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.591" (15mm)
NO, 2-Wire
20Hz
Unshielded
Nickel-Plated Brass
90 VAC ~ 250 VAC
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M30
IPX-A30-10A2
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.394" (10mm)
NO, 2-Wire
20Hz
Shielded
Nickel-Plated Brass
90 VAC ~ 250 VAC
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M30
IPX-A18-08A2N
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.315" (8mm)
NO, 2-Wire
400Hz
Unshielded
Nickel-Plated Brass
15V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M18
IPX-D40-20E3S
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.787" (20mm)
NPN-NC, 3-Wire
100Hz
-
Polybutylene Terephthalate (PBT)
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Module
IPX-D40-20E3S
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.787" (20mm)
PNP-NC, 3-Wire
100Hz
-
Polybutylene Terephthalate (PBT)
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Module
IPX-A12-02A1R
PROXIMITY SENSORS CONNECTOR
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.079" (2mm)
NO, 2-Wire
600Hz
Shielded
Nickel-Plated Brass
15V ~ 30V
Connector
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M12
IPX-2D12-04A1N
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.157" (4mm)
NC, 2-Wire
600Hz
Unshielded
Nickel-Plated Brass
15V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M12
IPX-A12-02A2
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.079" (2mm)
NO, 2-Wire
600Hz
Shielded
Nickel-Plated Brass
15V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M12
IPX-A30-10A2S
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.394" (10mm)
NO, 2-Wire
20Hz
-
Polybutylene Terephthalate (PBT)
90 VAC ~ 250 VAC
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Module
CPX-C18-08A1N
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Capacitive
0.315" (8mm)
NO, 2-Wire
20Hz
Unshielded
Polyamide (PA)
20 VAC/DC ~ 250 VAC/DC
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M18
IPX-A18-05A2R
PROXIMITY SENSORS CONNECTOR
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Inductive
0.197" (5mm)
NO, 2-Wire
400Hz
Shielded
Nickel-Plated Brass
15V ~ 30V
Connector
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M18
CPX-C30-15A2N
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $34.58300
Bulk
-
Bulk
Active
Capacitive
0.591" (15mm)
NO, 2-Wire
20Hz
Unshielded
Nickel-Plated Brass
20 VAC/DC ~ 250 VAC/DC
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M30
IPX-A12-02A1R
PROXIMITY SENSORS CONNECTOR
KOINO
2,000
Marketplace
10 : $36.10100
Bulk
-
Bulk
Active
Inductive
0.079" (2mm)
NPN-NO, 3-Wire
600Hz
Shielded
Nickel-Plated Brass
10V ~ 30V
Connector
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M12
IPX-A30-10A2
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $36.10100
Bulk
-
Bulk
Active
Inductive
0.394" (10mm)
NPN-NO, 3-Wire
250Hz
Shielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M30
IPX-2D18-08A1RN
PROXIMITY SENSORS CONNECTOR
KOINO
2,000
Marketplace
10 : $36.10100
Bulk
-
Bulk
Active
Inductive
0.315" (8mm)
NC, 2-Wire
20Hz
Unshielded
Nickel-Plated Brass
90 VAC ~ 250 VAC
Connector
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M18
IPX-A12-02A1R
PROXIMITY SENSORS CONNECTOR
KOINO
2,000
Marketplace
10 : $36.10100
Bulk
-
Bulk
Active
Inductive
0.079" (2mm)
NC, 2-Wire
20Hz
Shielded
Nickel-Plated Brass
90 VAC ~ 250 VAC
Connector
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M12
IPX-D30-15E1RN
PROXIMITY SENSORS CONNECTOR
KOINO
2,000
Marketplace
10 : $36.10100
Bulk
-
Bulk
Active
Inductive
0.591" (15mm)
NPN-NO, 3-Wire
100Hz
Unshielded
Nickel-Plated Brass
10V ~ 30V
Connector
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M30
IPX-D17-05E1S
PROXIMITY SENSORS CORD OUT
KOINO
2,000
Marketplace
10 : $36.10100
Bulk
-
Bulk
Active
Inductive
0.197" (5mm)
NPN-NC, 3-Wire
500Hz
-
Polybutylene Terephthalate (PBT)
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Module
Showing
of 5,237

Proximity Sensors


Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR.