30-02651 | |
---|---|
DigiKey Part Number | 839-30-02651-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02651 |
Description | CBL 4CON 28AWG BLK BIO METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.15000 | $4.15 |
2 | $3.95500 | $7.91 |
3 | $3.84667 | $11.54 |
5 | $3.71200 | $18.56 |
7 | $3.62429 | $25.37 |
10 | $3.53400 | $35.34 |
25 | $3.31160 | $82.79 |
50 | $3.15140 | $157.57 |
100 | $2.99780 | $299.78 |