30-03410 | |
---|---|
DigiKey Part Number | 839-30-03410-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03410 |
Description | CABLE 4COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 28 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Biological Compatibility | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.29000 | $4.29 |
2 | $4.08500 | $8.17 |
3 | $3.97333 | $11.92 |
5 | $3.83200 | $19.16 |
7 | $3.74286 | $26.20 |
10 | $3.65000 | $36.50 |
25 | $3.42000 | $85.50 |
50 | $3.25440 | $162.72 |
100 | $3.09580 | $309.58 |
