30-03009 | |
---|---|
DigiKey Part Number | 839-30-03009-ND |
Manufacturer | |
Manufacturer Product Number | 30-03009 |
Description | CABLE 4COND 28AWG BLK SHLD TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number | - |

Quantity | Unit Price | Ext Price |
---|---|---|
153 | $2.61144 | $399.55 |
306 | $2.48265 | $759.69 |
459 | $2.40974 | $1,106.07 |
765 | $2.32038 | $1,775.09 |
1,071 | $2.26296 | $2,423.63 |
1,530 | $2.20335 | $3,371.13 |
3,825 | $2.06250 | $7,889.06 |
