30-03009 | |
---|---|
DigiKey Part Number | 839-30-03009-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03009 |
Description | CABLE 4COND 28AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.12000 | $5.12 |
2 | $4.88000 | $9.76 |
3 | $4.74000 | $14.22 |
5 | $4.57400 | $22.87 |
7 | $4.46714 | $31.27 |
10 | $4.35600 | $43.56 |
25 | $4.08080 | $102.02 |
50 | $3.88280 | $194.14 |
100 | $3.69320 | $369.32 |
