30-03165

DigiKey Part Number
839-30-03165-DS-ND
Manufacturer
Manufacturer Product Number
30-03165
Description
CBL 2COND 20AWG BLACK/RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 20 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Base Product Number
-
In-Stock: 251
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.88000$2.88
2$2.74500$5.49
3$2.66667$8.00
5$2.57200$12.86
7$2.51286$17.59
10$2.45000$24.50
25$2.29640$57.41
50$2.18580$109.29
100$2.07960$207.96
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG BLACK/RED
In-Stock: 0
Unit Price: $1.39190